Part Details for 76004WS 008100 by Belden Inc
Overview of 76004WS 008100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1569AC-J3-33E-0081.000000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator |
Price & Stock for 76004WS 008100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0017
|
Newark | Shld Flex Cable, 4Cond, 28Awg, 100Ft, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:28Awg, Conductor Area Csa:0.09Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Chrome Rohs Compliant: Yes |Belden 76004WS 008100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 73 |
|
$174.1900 / $187.6600 | Buy Now |
DISTI #
BEL2430-100-ND
|
DigiKey | CABLE 4CON 28AWG CHROM SHLD Min Qty: 100 Lead time: 35 Weeks Container: Spool |
100 In Stock |
|
$1.3232 / $1.7648 | Buy Now |
DISTI #
566-76004WS-100-08
|
Mouser Electronics | Multi-Conductor Cables 28AWG /4 COND SHELD 100FT SPOOL SLATE RoHS: Compliant | 37 |
|
$135.0300 / $148.9500 | Buy Now |
DISTI #
71076269
|
RS | MachFlex Continuous 300V, 28 AWG 4 Cond Foil/Spiral Shield | Belden 76004WS 008100 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Linear Foot | 0 |
|
$1.5600 / $1.6600 | RFQ |