Logic
76005012A
Description: Decoder/Driver, LS Series, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20

Overview of 76005012A by Lansdale Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Motor control systems Robotics and Drones

CAD Models for 76005012A by Lansdale Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 76005012A by Lansdale Semiconductor Inc

76005012A
Lansdale Semiconductor Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LANSDALE SEMICONDUCTOR INC
Part Package Code
QLCC
Package Description
QCCN, LCC20,.35SQ
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
LS
Input Conditioning
STANDARD
JESD-30 Code
S-CQCC-N20
Logic IC Type
3-LINE TO 8-LINE DECODER
Max I(ol)
0.004 A
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Power Supply Current-Max (ICC)
10 mA
Prop. Delay@Nom-Sup
64 ns
Propagation Delay (tpd)
64 ns
Qualification Status
Qualified
Screening Level
MIL-PRF-38535
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. 76005012A
    Lansdale Semiconductor Inc
    Decoder/Driver, LS Series, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20
    VS

Alternate Parts for 76005012A

This table gives cross-reference parts and alternative options found for 76005012A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76005012A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SNJ54LS138FK 3-Line To 8-Line Decoders/Demultiplexers 20-LCCC -55 to 125 Texas Instruments 76005012A vs SNJ54LS138FK
54LS138LMQB Decoder/Driver, LS Series, Inverted Output, TTL, CQCC20 National Semiconductor Corporation 76005012A vs 54LS138LMQB
M38510/30701B2A LS SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Philips Semiconductors 76005012A vs M38510/30701B2A
M38510/30701B2X Decoder/Driver, LS Series, True Output, TTL, CQCC20, CERAMIC, LCC-20 Signetics 76005012A vs M38510/30701B2X
54LS138LMQB IC,DECODER/DEMUX,3-TO-8-LINE,LS-TTL,LLCC,20PIN,CERAMIC Texas Instruments 76005012A vs 54LS138LMQB
JM38510/30701 LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 76005012A vs JM38510/30701
M38510/30701B2C Decimal Decoder/Driver, LS Series, True Output, TTL, CQCC20, CERAMIC, LCC-20 Lansdale Semiconductor Inc 76005012A vs M38510/30701B2C
54LS138LMQB Decoder/Driver, LS Series, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Rochester Electronics LLC 76005012A vs 54LS138LMQB
JM38510/30701B2A 3-Line To 8-Line Decoders/Demultiplexers 20-LCCC -55 to 125 Texas Instruments 76005012A vs JM38510/30701B2A
M38510/30701B2A 3-Line To 8-Line Decoders/Demultiplexers 20-LCCC -55 to 125 Texas Instruments 76005012A vs M38510/30701B2A
Part Number Description Manufacturer Compare
M38510/30701B2A 3-Line To 8-Line Decoders/Demultiplexers 20-LCCC -55 to 125 Texas Instruments 76005012A vs M38510/30701B2A
SN54S138FK S SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20 Texas Instruments 76005012A vs SN54S138FK
JM38510/30701 LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 76005012A vs JM38510/30701
SNJ54LS138FK 3-Line To 8-Line Decoders/Demultiplexers 20-LCCC -55 to 125 Texas Instruments 76005012A vs SNJ54LS138FK
M38510/30701B2A Decimal Decoder/Driver, LS Series, True Output, TTL, CQCC20, CERAMIC, LCC-20 Teledyne e2v 76005012A vs M38510/30701B2A
M38510/30701B2X LS SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Philips Semiconductors 76005012A vs M38510/30701B2X
M38510/30701B2C Decimal Decoder/Driver, LS Series, True Output, TTL, CQCC20, CERAMIC, LCC-20 Lansdale Semiconductor Inc 76005012A vs M38510/30701B2C
M38510/30701B2X Decoder/Driver, LS Series, True Output, TTL, CQCC20, CERAMIC, LCC-20 Signetics 76005012A vs M38510/30701B2X
54LS138LMQB Decoder/Driver, LS Series, Inverted Output, TTL, CQCC20 National Semiconductor Corporation 76005012A vs 54LS138LMQB
M38510/30701B2A Decimal Decoder/Driver, LS Series, True Output, TTL, CQCC20, CERAMIC, LCC-20 Lansdale Semiconductor Inc 76005012A vs M38510/30701B2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 76005012A by Lansdale Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 76005012A by Lansdale Semiconductor Inc

Select Manufacturer
Which Manufacturer of 76005012A would you like to use for your alert(s)?
  • Please alert me when 76005012A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 76005012A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 76005012A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 76005012A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 76005012A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 76005012A by Lansdale Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: