Part Details for 76018012A by Motorola Mobility LLC
Overview of 76018012A by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 76018012A
76018012A CAD Models
76018012A Part Data Attributes
|
76018012A
Motorola Mobility LLC
Buy Now
|
Compare Parts:
76018012A
Motorola Mobility LLC
ACT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CQCC20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FOUR 2:1 MUX FOLLOWED BY REGISTER | |
Family | ACT | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 10 ns | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 95 MHz |
Alternate Parts for 76018012A
This table gives cross-reference parts and alternative options found for 76018012A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76018012A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/31602B2A | R-S Latch, LS Series, 1-Func, Negative Edge Triggered, 2-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Teledyne e2v | 76018012A vs M38510/31602B2A |
54LS279/B2AJC | R-S Latch, LS Series, 4-Func, Low Level Triggered, 2-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | 76018012A vs 54LS279/B2AJC |
SN54LS279AFK | LS SERIES, QUAD LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 76018012A vs SN54LS279AFK |
M38510/31602B2X | R-S Latch, LS Series, 1-Func, Negative Edge Triggered, 2-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Teledyne e2v | 76018012A vs M38510/31602B2X |
M38510/31602B2A | LS SERIES, NEGATIVE EDGE TRIGGERED R-S LATCH, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 76018012A vs M38510/31602B2A |
M38510/31602B2X | R-S Latch, LS Series, 1-Func, Negative Edge Triggered, 2-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | 76018012A vs M38510/31602B2X |
JM38510/31602B2A | LS SERIES, QUAD LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 76018012A vs JM38510/31602B2A |
76018012A | Quadruple /S-/R Latches 20-LCCC -55 to 125 | Texas Instruments | 76018012A vs 76018012A |
M38510/31602B2X | LS SERIES, NEGATIVE EDGE TRIGGERED R-S LATCH, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 76018012A vs M38510/31602B2X |
54LS279M/B2AJC | LS SERIES, QUAD LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 76018012A vs 54LS279M/B2AJC |