Part Details for 7601901EA by Motorola Semiconductor Products
Overview of 7601901EA by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7601901EA
7601901EA CAD Models
7601901EA Part Data Attributes
|
7601901EA
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
7601901EA
Motorola Semiconductor Products
D Flip-Flop, LS Series, 1-Func, Negative Edge Triggered, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CERAMIC, DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FOUR 2:1 MUX FOLLOWED BY REGISTER | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Propagation Delay (tpd) | 32 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for 7601901EA
This table gives cross-reference parts and alternative options found for 7601901EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7601901EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS298JD | LS SERIES, NEGATIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | 7601901EA vs SN54LS298JD |
DV74LS298N | Multiplexer, LS Series, 1-Func, TTL, PDIP16, PLASTIC, DIP-16 | avg Semiconductors | 7601901EA vs DV74LS298N |
SN74LS298JDS | Multiplexer, LS Series, 1-Func, 2 Line Input, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | 7601901EA vs SN74LS298JDS |
7601901EX | LS SERIES, QUAD NEGATIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 7601901EA vs 7601901EX |
M38510/30909BEX | D Flip-Flop, LS Series, 1-Func, Negative Edge Triggered, 4-Bit, True Output, TTL, CDIP16 | Motorola Semiconductor Products | 7601901EA vs M38510/30909BEX |
SN54LS298J | Multiplexer, LS Series, 1-Func, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | 7601901EA vs SN54LS298J |
SN54LS298J | Quadruple 2-Input Multiplexers With Storage 16-CDIP -55 to 125 | Texas Instruments | 7601901EA vs SN54LS298J |
SN54LS298J | LS SERIES, NEGATIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | onsemi | 7601901EA vs SN54LS298J |
SN74LS298NDS | Multiplexer, LS Series, 1-Func, 2 Line Input, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | 7601901EA vs SN74LS298NDS |
HD74LS298P | Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDIP16, DP-16 | Hitachi Ltd | 7601901EA vs HD74LS298P |