There are no models available for this part yet.
Overview of 7601901EA by SRI International Sarnoff
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for 7601901EA by SRI International Sarnoff
Part Data Attributes for 7601901EA by SRI International Sarnoff
7601901EA
SRI International Sarnoff
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SRI INTERNATIONAL
|
Part Package Code
|
DIP
|
Package Description
|
DIP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
FOUR 2:1 MUX FOLLOWED BY REGISTER
|
Family
|
LS
|
JESD-30 Code
|
R-GDIP-T16
|
Length
|
19.56 mm
|
Logic IC Type
|
D FLIP-FLOP
|
Max I(ol)
|
0.004 A
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Inputs
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT APPLICABLE
|
Power Supply Current-Max (ICC)
|
21 mA
|
Prop. Delay@Nom-Sup
|
52 ns
|
Propagation Delay (tpd)
|
32 ns
|
Qualification Status
|
Qualified
|
Screening Level
|
MIL-STD-883
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT APPLICABLE
|
Trigger Type
|
NEGATIVE EDGE
|
Width
|
7.62 mm
|
Want to compare parts?
-
7601901EASRI International SarnoffD Flip-Flop, LS Series, 1-Func, Negative Edge Triggered, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16VS
-
Alternate Parts for 7601901EA
This table gives cross-reference parts and alternative options found for 7601901EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7601901EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/30909BEA | D Flip-Flop, LS Series, 1-Func, Negative Edge Triggered, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | SRI International Sarnoff | 7601901EA vs M38510/30909BEA |
7601901EA | D Flip-Flop, LS Series, 1-Func, Negative Edge Triggered, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Lansdale Semiconductor Inc | 7601901EA vs 7601901EA |
7601901EA | Quadruple 2-Input Multiplexers With Storage 16-CDIP -55 to 125 | Texas Instruments | 7601901EA vs 7601901EA |