Part Details for 7602-602 by Tusonix
Overview of 7602-602 by Tusonix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V67602S133PFG | Renesas Electronics Corporation | 3.3V 256K x 36 Synchronous 2.5V I/O PipeLined SRAM | |
71V67602S166BGG | Renesas Electronics Corporation | 3.3V 256K x 36 Synchronous 2.5V I/O PipeLined SRAM | |
71V67602S150PFG8 | Renesas Electronics Corporation | 3.3V 256K x 36 Synchronous 2.5V I/O PipeLined SRAM |
Price & Stock for 7602-602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7602-602-ND
|
DigiKey | CONN BARRIER STRIP 2CIRC 0.437" Min Qty: 60 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.7120 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ |