Part Details for 7602 by Cobham RFMW Solutions
Overview of 7602 by Cobham RFMW Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7602001DA | Texas Instruments | Quadruple 2-Input High-Voltage Interface Positive-NAND Gates 14-CFP -55 to 125 | |
7602001CA | Texas Instruments | Quadruple 2-Input High-Voltage Interface Positive-NAND Gates 14-CDIP -55 to 125 | |
71V67602S133PFG | Renesas Electronics Corporation | 3.3V 256K x 36 Synchronous 2.5V I/O PipeLined SRAM |