Part Details for 76020 BK002 by Alpha Wire
Overview of 76020 BK002 by Alpha Wire
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76020 BK002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T8650
|
Newark | Unshielded Multipair Cable, 24Awg, 4Pair, 300V, Black, 500Ft, Cable Shielding:Unshielded, Lan Category:Cat5E, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, No. Of Pairs:4 Pair Rohs Compliant: Yes |Alpha Wire 76020 BK002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$813.5500 | Buy Now |
DISTI #
A76020B-50-ND
|
DigiKey | CABLE CAT5E 8COND 24AWG BLK 50' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
12 In Stock |
|
$54.5396 / $79.0600 | Buy Now |
DISTI #
A76020B-500-ND
|
DigiKey | CABLE CAT5E 8COND 24AWG BLK 500' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
6 In Stock |
|
$644.0920 / $694.3500 | Buy Now |
DISTI #
A76020B-100-ND
|
DigiKey | CABLE CAT5E 8COND 24AWG BLK 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$93.3018 / $146.4100 | Buy Now |
DISTI #
A76020B-250-ND
|
DigiKey | CABLE CAT5E 8COND 24AWG BLK 250' Min Qty: 1 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$229.1488 / $333.1500 | Buy Now |
DISTI #
602-76020-500-02
|
Mouser Electronics | Multi-Conductor Cables 24AWG 4PR STR UNSHLD 500FT SPOOL BLACK RoHS: Compliant | 2 |
|
$646.5100 / $683.0700 | Buy Now |
DISTI #
71360275
|
RS | Multiconductor, 24AWG, 1000ft, Unshielded U/UTP, Black, Xtra-Guard Series | Alpha Wire 76020 BK002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$683.0700 | RFQ |
DISTI #
2131384
|
Farnell | CABLE, CAT5E, 24AWG, 4 PAIR, 152M RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 3 Days Container: Reel | 0 |
|
$307.5088 / $482.9232 | Buy Now |
Part Details for 76020 BK002
76020 BK002 CAD Models
76020 BK002 Part Data Attributes:
|
76020 BK002
Alpha Wire
Buy Now
|
Compare Parts:
76020 BK002
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |