Part Details for 7603-501N by CTS Corporation
Overview of 7603-501N by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5V49EE501NLGI | Renesas Electronics Corporation | EEPROM Programmable Clock Generator | |
5V49EE501NLGI8 | Renesas Electronics Corporation | EEPROM Programmable Clock Generator | |
71V67603S133BGI | Renesas Electronics Corporation | 3.3V 256K x 36 Synchronous 3.3V I/O PipeLined SRAM |
Price & Stock for 7603-501N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7603-501N
|
Avnet Americas | Connector PC Board Terminal Block 3 POS 11.1mm Solder ST Through Hole 20A - Trays (Alt: 7603-501N) Min Qty: 50 Package Multiple: 15 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$50.4000 | Buy Now |
DISTI #
774-7603-501N
|
Mouser Electronics | Barrier Terminal Blocks TUBULAR FILTER ASSEMBLY RoHS: Compliant | 0 |
|
$51.0500 / $51.7000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$49.0000 / $100.0000 | Buy Now |
Part Details for 7603-501N
7603-501N CAD Models
7603-501N Part Data Attributes
|
7603-501N
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
7603-501N
CTS Corporation
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 32 Weeks | |
Additional Feature | PBT, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |
Alternate Parts for 7603-501N
This table gives cross-reference parts and alternative options found for 7603-501N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7603-501N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7603-501NLF | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | CTS Corporation | 7603-501N vs 7603-501NLF |