-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-GDT Gate-Drive-Transformer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W1242
|
Newark | Transformer, Pulse, 1.5:1, 650Uh, Turns Ratio:1.5:1, Inductance:650Μh, Dc Resistance:1.2Ohm, Isolation Voltage:1.5Kv, Transformer Mounting:Surface Mount, Operating Temperature Min:-40°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Wurth Elektronik 760301107 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$8.8000 | Buy Now |
DISTI #
732-4287-1-ND
|
DigiKey | XFRMR GATE DRIVE 1.5:1 SMD Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
731 In Stock |
|
$6.6270 / $8.6700 | Buy Now |
DISTI #
710-760301107
|
Mouser Electronics | Pulse Transformers WE-GDT Gate-Drive 650uH 1200mOhm RoHS: Compliant | 0 |
|
$6.6200 / $8.6800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
760301107
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
760301107
Wurth Elektronik
WE-GDT Gate-Drive-Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Application | GATE DRIVE | |
ET Product-Min | 40.8 V-us | |
Height | 6 mm | |
Input Voltage-Nom | 80 V | |
Isolation Voltage | 1500 V | |
Length | 8.5 mm | |
Load Resistance | 0.6 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 650 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1.5:1 | |
Width | 7 mm |