Part Details for 760301302 by Wurth Elektronik
Overview of 760301302 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 760301302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2529
|
Newark | Xfmr, Gate-Dr, 750Uh, 2.5Kv, Smd Rohs Compliant: Yes |Wurth Elektronik 760301302 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 269 |
|
$8.7700 / $9.2000 | Buy Now |
DISTI #
75X1256
|
Newark | Pulse Transformer, 1:1, 750 H, 1.3 Ohm, 2.5 Kv Rohs Compliant: Yes |Wurth Elektronik 760301302 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$7.2300 / $7.7300 | Buy Now |
DISTI #
732-5631-1-ND
|
DigiKey | XFRMR GATE DRIVE SMD Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1331 In Stock |
|
$6.5790 / $7.8500 | Buy Now |
DISTI #
710-760301302
|
Mouser Electronics | Pulse Transformers WE-GDTI NCP1252D 750 uH RoHS: Compliant | 770 |
|
$6.5700 / $7.8300 | Buy Now |
Part Details for 760301302
760301302 CAD Models
760301302 Part Data Attributes:
|
760301302
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
760301302
Wurth Elektronik
WE-GDTI Gate-Drive-Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Application | GATE DRIVE | |
ET Product-Min | 102 V-us | |
Height | 11 mm | |
Input Voltage-Nom | 80 V | |
Isolation Voltage | 2500 V | |
JESD-609 Code | e2 | |
Length | 10.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 750 µH | |
Surface Mount | YES | |
Terminal Finish | TIN NICKEL | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 10.5 mm |