-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-GDTI Gate-Drive-Transformer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-5635-1-ND
|
DigiKey | XFRMR GATE DRIVE SMD Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
831 In Stock |
|
$6.5790 / $7.8400 | Buy Now |
DISTI #
710-760301306
|
Mouser Electronics | Pulse Transformers WE-GDTI EP7 1800uH 11pF 3:1:1 RoHS: Compliant | 619 |
|
$6.2400 / $7.0100 | Buy Now |
DISTI #
71071188
|
RS | 1 Output Flyback Gate Drive Transformer, 250V ac, 80V ac, 1.8mH | Wurth Elektronik 760301306 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9700 / $6.4200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
760301306
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
760301306
Wurth Elektronik
WE-GDTI Gate-Drive-Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Application | GATE DRIVE | |
ET Product-Min | 140 V-us | |
Height | 11 mm | |
Input Voltage-Nom | 80 V | |
Isolation Voltage | 2500 V | |
Length | 10.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 1800 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 3:1:1 | |
Width | 10.5 mm |