-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6.3uH, 10%, 1 Element,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X2262
|
Newark | Wireless Charging Coil, 6.3Uh, 10%, Product Range:We-Wpcc Series, Inductance:6.3µh, Inductance Tolerance:± 10%, Dc Resistance Max:0.048Ohm, No. Of Coils:1 Coil, No. Of Layers:1 Layer, Saturation Current (Isat):10A, Product Length:- Rohs Compliant: Yes |Wurth Elektronik 760308100111 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$13.4100 / $16.0300 | Buy Now |
DISTI #
732-5284-ND
|
DigiKey | TX 1 COIL 1 LAYER 6.3UH 13A Min Qty: 1 Lead time: 26 Weeks Container: Box |
61 In Stock |
|
$10.1500 / $13.6000 | Buy Now |
DISTI #
710-760308100111
|
Mouser Electronics | Wireless Charging Coils WE-WPCC Transm Extnd 6.3uH .04Ohm Ai-A11 RoHS: Compliant | 936 |
|
$10.1500 / $13.6000 | Buy Now |
DISTI #
70997182
|
RS | WE-WPCC Wireless Charging Coil 6.3uH 13A | Wurth Elektronik 760308100111 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$14.0400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
760308100111
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
760308100111
Wurth Elektronik
General Purpose Inductor, 6.3uH, 10%, 1 Element,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
DC Resistance | 0.048 Ω | |
Inductance-Nom (L) | 6.3 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Quality Factor-Min (at L-nom) | 120 | |
Rated Current-Max | 6 A | |
Self Resonance Frequency | 24 MHz | |
Shape/Size Description | DISK PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | FLEXIBLE LEAD | |
Test Frequency | 0.125 MHz | |
Tolerance | 10% |