-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 11.8uH, 10%, 1 Element,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ2722
|
Newark | Power Charge Receiver Coil, 11.8Uh, 10% Rohs Compliant: Yes |Wurth Elektronik 760308101219 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$5.7300 / $8.4000 | Buy Now |
DISTI #
732-9675-ND
|
DigiKey | RX 1 COIL 1 LAYER 11.8UH 700MA Min Qty: 1 Lead time: 24 Weeks Container: Box |
165 In Stock |
|
$5.5100 / $7.9200 | Buy Now |
DISTI #
710-760308101219
|
Mouser Electronics | Wireless Charging Coils WE-WPCC Receiver Qi 11.8uH 0.5A 0.75Ohms RoHS: Compliant | 127 |
|
$5.5100 / $8.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
760308101219
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
760308101219
Wurth Elektronik
General Purpose Inductor, 11.8uH, 10%, 1 Element,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Wireless | |
DC Resistance | 0.75 Ω | |
Inductance-Nom (L) | 11800000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.17 mm | |
Lead Length | 25 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 15 mm | |
Package Height | 0.6 mm | |
Package Style | Axial | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 22 MHz | |
Shape/Size Description | DISK PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | FLEXIBLE LEAD | |
Test Frequency | 0.125 MHz | |
Tolerance | 10% |