There are no models available for this part yet.
Overview of 760308101302 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 760308101302 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AK5927
|
Newark | Wireless Power Charging Coil, 5.3Uh Rohs Compliant: Yes |Wurth Elektronik 760308101302 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$17.5700 / $24.4200 | Buy Now | |
DISTI #
24AK1585
|
Newark | Tx 1 Coil 1 Layer 5.3Uh 8A |Wurth Elektronik 760308101302 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3700 / $13.4500 | Buy Now | |
DISTI #
732-6206-ND
|
DigiKey | TX 1 COIL 1 LAYER 5.3UH 8A Min Qty: 1 Lead time: 28 Weeks Container: Box |
15 In Stock |
|
$12.4201 / $21.3400 | Buy Now | |
DISTI #
710-760308101302
|
Mouser Electronics | Wireless Charging Coils WE-WPCCTransmitterQi 5.3uH 6A 0.035Ohm RoHS: Compliant | 15 |
|
$12.4200 / $21.3400 | Buy Now |
CAD Models for 760308101302 by Wurth Elektronik
Part Data Attributes for 760308101302 by Wurth Elektronik
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WUERTH ELEKTRONIK GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
Würth Elektronik
|
DC Resistance
|
0.035 Ω
|
Inductance-Nom (L)
|
5.3 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-20 °C
|
Quality Factor-Min (at L-nom)
|
100
|
Rated Current-Max
|
8 A
|
Self Resonance Frequency
|
27 MHz
|
Shape/Size Description
|
DISK PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
FLEXIBLE LEAD
|
Test Frequency
|
0.125 MHz
|
Tolerance
|
10%
|