-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 8uH, 10%, 1 Element,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-6209-ND
|
DigiKey | RX 1 COIL 1 LYR BIFILAR 8UH 5A Min Qty: 1 Lead time: 24 Weeks Container: Box |
334 In Stock |
|
$6.1100 / $10.5100 | Buy Now |
DISTI #
710-760308102207
|
Mouser Electronics | Wireless Charging Coils WE-WPCC Receiver Qi 8uH 5A 0.8Ohm RoHS: Compliant | 290 |
|
$6.1100 / $10.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
760308102207
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
760308102207
Wurth Elektronik
General Purpose Inductor, 8uH, 10%, 1 Element,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Rectangular | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 1.2 mm | |
Package Length | 40 mm | |
Package Style | PCB Mount | |
Package Width | 40 mm | |
Rated Current-Max | 5 A | |
Self Resonance Frequency | 16 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE LEAD | |
Test Frequency | 0.125 MHz | |
Tolerance | 10% |