Part Details for 760308102306 by Wurth Elektronik
Overview of 760308102306 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 760308102306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-10831-ND
|
DigiKey | WE-WPCC WIRELESS POWER CHARGING Min Qty: 1 Lead time: 24 Weeks Container: Tray |
6 In Stock |
|
$15.6501 / $18.1200 | Buy Now |
DISTI #
710-760308102306
|
Mouser Electronics | Wireless Charging Coils WE-WPCC Receiver Qi 1.4uH 2.0A 0.33Ohms Combination coils for WPT / NFC RoHS: Compliant | 16 |
|
$14.6700 / $17.0000 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Quest Components | 48 |
|
$19.9512 / $23.4720 | Buy Now |
Part Details for 760308102306
760308102306 CAD Models
760308102306 Part Data Attributes
|
760308102306
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
760308102306
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Rectangular | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 1.4 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Length | 44 mm | |
Package Style | PCB Mount | |
Package Width | 44 mm | |
Quality Factor-Min (at L-nom) | 19 | |
Rated Current-Max | 5 A | |
Self Resonance Frequency | 17.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Test Frequency | 0.125 MHz | |
Tolerance | 10% |