Part Details for 760308103204 by Wurth Elektronik
Overview of 760308103204 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 760308103204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X2265
|
Newark | Charging Coil, 16.7Uh, Product Range:We-Wpcc Series, Inductance:16.7Μh, Inductance Tolerance:± 10%, Dc Resistance Max:0.43Ohm, No. Of Coils:1 Coil, No. Of Layers:1 Layer, Saturation Current (Isat):-, Self Resonant Frequency:11Mhz Rohs Compliant: Yes |Wurth Elektronik 760308103204 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 214 |
|
$4.7300 / $7.2600 | Buy Now |
DISTI #
732-5258-ND
|
DigiKey | RX 1 COIL 1 LAYER 16.7UH 1A Min Qty: 1 Lead time: 24 Weeks Container: Tray |
465 In Stock |
|
$4.9032 / $6.4500 | Buy Now |
DISTI #
710-760308103204
|
Mouser Electronics | Wireless Charging Coils WE-WPCC Rcvr Extnded 16.7uH.29Ohm Qi Qua RoHS: Compliant | 54 |
|
$4.9200 / $6.4500 | Buy Now |
Part Details for 760308103204
760308103204 CAD Models
760308103204 Part Data Attributes
|
760308103204
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
760308103204
Wurth Elektronik
General Purpose Inductor, 16.7uH, 10%, 1 Element,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Rectangular | |
DC Resistance | 0.43 Ω | |
Inductance-Nom (L) | 16.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.25 mm | |
Lead Length | 25 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Length | 38.5 mm | |
Package Style | PCB Mount | |
Package Width | 30.5 mm | |
Rated Current-Max | 2 A | |
Self Resonance Frequency | 11 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Test Frequency | 0.125 MHz | |
Tolerance | 10% |