Part Details for 760308111 by Wurth Elektronik
Overview of 760308111 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 760308111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W3040
|
Newark | Coil, Wireless Charging, 6.3Uh, 13A, 10%, Product Range:We-Wpcc Series, Inductance:6.3Μh, Inductance Tolerance:± 10%, Dc Resistance Max:0.024Ohm, No. Of Coils:1 Coil, No. Of Layers:2 Layers, Saturation Current (Isat):16A Rohs Compliant: Yes |Wurth Elektronik 760308111 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$11.5200 / $12.4800 | Buy Now |
DISTI #
732-4461-ND
|
DigiKey | TX 1 COIL 2 LYR BIFIL 6.3UH 13A Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2337 In Stock |
|
$11.0800 / $13.6000 | Buy Now |
DISTI #
710-760308111
|
Mouser Electronics | Wireless Charging Coils WE-WPCC Transm Extnd 6.3uH .017Ohm Qi-A11 RoHS: Compliant | 54 |
|
$10.6200 / $13.6000 | Buy Now |
DISTI #
SMC-760308111
|
Sensible Micro Corporation | Rohs Tips Instrument Power Charging Coil X1 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 712 |
|
$18.1518 / $19.5328 | RFQ |
DISTI #
2291720
|
element14 Asia-Pacific | COIL, 6.3UH, 13A, 10%, WIRELESS CHARGING RoHS: Compliant Min Qty: 1 Container: Each | 46 |
|
$11.5986 / $14.1996 | Buy Now |
DISTI #
2291720
|
Farnell | COIL, 6.3UH, 13A, 10%, WIRELESS CHARGING RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Each | 46 |
|
$11.7546 / $19.6908 | Buy Now |
|
Perfect Parts Corporation | 349 |
|
RFQ |
Part Details for 760308111
760308111 CAD Models
760308111 Part Data Attributes
|
760308111
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
760308111
Wurth Elektronik
General Purpose Inductor, 6.3uH, 10%, 1 Element,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
DC Resistance | 0.025 Ω | |
Inductance-Nom (L) | 6.3 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Quality Factor-Min (at L-nom) | 80 | |
Rated Current-Max | 13 A | |
Self Resonance Frequency | 11 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | FLEXIBLE LEAD | |
Test Frequency | 0.125 MHz | |
Tolerance | 10% |