Datasheets
7603201CA by:

Decade Counter 14-CDIP -55 to 125

Part Details for 7603201CA by Texas Instruments

Overview of 7603201CA by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 7603201CA

Part # Distributor Description Stock Price Buy
DISTI # 2156-7603201CA-ND
DigiKey SN54LS90 DECADE COUNTER Min Qty: 23 Container: Bulk MARKETPLACE PRODUCT 49
In Stock
  • 23 $13.3400
$13.3400 Buy Now
DISTI # 296-7603201CA-ND
DigiKey DECADE COUNTER 14-CDIP -55 TO 12 Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
Buy Now
Quest Components   1
  • 1 $26.8428
$26.8428 Buy Now
Rochester Electronics SN54LS90 Decade Counter RoHS: Not Compliant Status: Active Min Qty: 1 49
  • 1 $13.4700
  • 25 $13.2000
  • 100 $12.6700
  • 500 $12.1300
  • 1,000 $11.4500
$11.4500 / $13.4700 Buy Now

Part Details for 7603201CA

7603201CA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

7603201CA Part Data Attributes

7603201CA Texas Instruments
Buy Now Datasheet
Compare Parts:
7603201CA Texas Instruments Decade Counter 14-CDIP -55 to 125
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description CERAMIC, DIP-14
Pin Count 14
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature ONE FUNCTION HAS 1 BIT
Count Direction UP
Family LS
JESD-30 Code R-GDIP-T14
JESD-609 Code e0
Length 19.56 mm
Load Capacitance (CL) 50 pF
Load/Preset Input NO
Logic IC Type DECADE COUNTER
Max Frequency@Nom-Sup 6000000 Hz
Max I(ol) 0.004 A
Mode of Operation ASYNCHRONOUS
Number of Bits 3
Number of Functions 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 15 mA
Prop. Delay@Nom-Sup 77 ns
Propagation Delay (tpd) 77 ns
Qualification Status Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type NEGATIVE EDGE
Width 7.62 mm
fmax-Min 32 MHz

Alternate Parts for 7603201CA

This table gives cross-reference parts and alternative options found for 7603201CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7603201CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74LS90J Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14, CERAMIC, DIP-14 Rochester Electronics LLC 7603201CA vs SN74LS90J
HD74LS90P Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP14, PLASTIC, DIP-14 Hitachi Ltd 7603201CA vs HD74LS90P
M38510/31501SCX LS SERIES, ASYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP14, CERAMIC, DIP-14 Texas Instruments 7603201CA vs M38510/31501SCX
DV74LS90N Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP14, PLASTIC, DIP-14 avg Semiconductors 7603201CA vs DV74LS90N
DM74LS90N Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation 7603201CA vs DM74LS90N
SN74LS90ND Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products 7603201CA vs SN74LS90ND
SN74LS90JS LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC 7603201CA vs SN74LS90JS
54LS90DM Decade Counter, LS Series, Synchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation 7603201CA vs 54LS90DM
N74LS90N Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP14, PLASTIC, DIP-14 Signetics 7603201CA vs N74LS90N
SN74LS90N8 LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 Texas Instruments 7603201CA vs SN74LS90N8
Part Number Description Manufacturer Compare
SN74LS90DR2 Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDSO14, SOIC-14 Rochester Electronics LLC 7603201CA vs SN74LS90DR2
SN74LS90N8 LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 Texas Instruments 7603201CA vs SN74LS90N8
SN74LS90NP3 Decade Counter, Rochester Electronics LLC 7603201CA vs SN74LS90NP3
SN74LS90DE4 Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDSO14, GREEN, PLASTIC, SOIC-14 Rochester Electronics LLC 7603201CA vs SN74LS90DE4
SN74LS90DRG4 Decade Counter 14-SOIC 0 to 70 Texas Instruments 7603201CA vs SN74LS90DRG4
SNJ54LS90J-00 LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP14 Texas Instruments 7603201CA vs SNJ54LS90J-00
DM74LS90N Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation 7603201CA vs DM74LS90N
SN74LS90J4 Decade Counter, Rochester Electronics LLC 7603201CA vs SN74LS90J4
SN74LS90N IC LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDIP14, PLASTIC, DIP-14, Counter onsemi 7603201CA vs SN74LS90N
SN74LS90ND Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products 7603201CA vs SN74LS90ND

7603201CA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7603201CA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7603201CA by Texas Instruments

  • Please alert me when 7603201CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 7603201CA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7603201CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 7603201CA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7603201CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7603201CA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: