There are no models available for this part yet.
Overview of 7603201CA by Defense Logistics Agency
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7603201CA | Texas Instruments | Decade Counter 14-CDIP -55 to 125 |
CAD Models for 7603201CA by Defense Logistics Agency
Part Data Attributes for 7603201CA by Defense Logistics Agency
7603201CA
Defense Logistics Agency
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DEFENSE LOGISTICS AGENCY
|
Package Description
|
DIP1-14
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
ONE FUNCTION HAS 1 BIT
|
Count Direction
|
UP
|
Family
|
LS
|
JESD-30 Code
|
R-GDIP-T14
|
Load Capacitance (CL)
|
50 pF
|
Load/Preset Input
|
YES
|
Logic IC Type
|
DECADE COUNTER
|
Max Frequency@Nom-Sup
|
6000000 Hz
|
Max I(ol)
|
0.004 A
|
Mode of Operation
|
ASYNCHRONOUS
|
Number of Bits
|
3
|
Number of Functions
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
15 mA
|
Prop. Delay@Nom-Sup
|
77 ns
|
Propagation Delay (tpd)
|
77 ns
|
Qualification Status
|
Qualified
|
Screening Level
|
MIL-STD-883
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Trigger Type
|
NEGATIVE EDGE
|
fmax-Min
|
32 MHz
|
Want to compare parts?
-
7603201CADefense Logistics AgencyDecade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14, DIP1-14VS
-
Alternate Parts for 7603201CA
This table gives cross-reference parts and alternative options found for 7603201CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7603201CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS90DR2 | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDSO14, SOIC-14 | Rochester Electronics LLC | 7603201CA vs SN74LS90DR2 |
SN74LS90N-10 | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDIP14 | Texas Instruments | 7603201CA vs SN74LS90N-10 |
M38510/31501B2X | Decade Counter, LS Series, Asynchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CQCC20, CERAMIC, LCC-20 | SRI International Sarnoff | 7603201CA vs M38510/31501B2X |
74LS90F | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14, | Signetics | 7603201CA vs 74LS90F |
DM54LS90J/883 | LS SERIES, SYN 4-BIT BINARY COUNTER, CDIP14, DIP-14 | Texas Instruments | 7603201CA vs DM54LS90J/883 |
N74LS90A | IC LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDIP14, PLASTIC, DIP-14, Counter | NXP Semiconductors | 7603201CA vs N74LS90A |
SN74LS90JDS | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 7603201CA vs SN74LS90JDS |
M38510/31501BCX | LS SERIES, ASYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 7603201CA vs M38510/31501BCX |
S54LS90F | IC LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP14, Counter | NXP Semiconductors | 7603201CA vs S54LS90F |
N74LS90N | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP14, PLASTIC, DIP-14 | Signetics | 7603201CA vs N74LS90N |