If you like Findchips… You will love Findchips PRO. Try it Now.

760390014

Datacom Transformer, GENERAL PURPOSE Application(s), 1.3:1,

Manufacturer Wurth Elektronik
Price Range $2.1068 / $3.2220

Part Details

CAD Models Information

Distributors with Stock

Total Inventory

18,256

Global Popularity

Popularity in Transformers

Popularity in Pulse/Datacom Transformers

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. Austria
    96
  • 3. Denmark
    96
  • 4. United States
    92
  • 5. Germany
    91
  • 6. Israel
    90
  • 7. India
    89
  • 8. Latvia
    89
  • 9. Taiwan
    88
  • 10. Iraq
    84

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available

Datasheets & Reference Designs

Reference Designs

  • Dual Isolated Half-Duplex RS-485 Repeater Reference Design
    TIDA-00333: This reference design demonstrates a dual isolated, half-duplex repeater with data rate independent flow-control for long-haul RS-485 networks suitable for industrial applications. The design provides transient protection protecting the signal path against ESD, EFT, and surge transients specified in the IEC 61000 family of transient immunity standards.
  • 8 Channel 1A/Ch High Side Driver for Programmable Logic Controller (PLC) Reference Design
    TIDA-00183: The TIDA-00183 shows a high density, high power digital output circuitry with full protection and isolation for programmable logic controllers in factory automation and control environment. The BeagleBone-Black cape formfactor allows easy evaluation of the used driver chips and the interoperation with an MSP430 MCU for innovative protection schemes.
  • Small Form Factor, Half-Duplex With Isolated & Non-Isolated RS485 Interface Reference Design
    TIDA-00308: RS485 (Isolated, Non-isolated) is a popular interface for the Grid Infrastructure space, and is one of the most important options on newly designed equipment. TIDA-00308 will enable customers to quickly evaluate and design with TI RS485 devices for 3 different application scenarios, with an isolated power supply provided in this design. Additionally, test results in the user’s guide will demonstrate the IEC61000-4-2 ESD and IEC61000-4-5 surge tests performed on this design.
  • RS-232 Modem Interface Module for Protection Relay, IED, and Substation Automation Reference Design
    TIDA-00557: The TIDA-00557 reference design provides an interface for a true RS-232 (eight signal + ground) physical layer interface for data terminal equipment (DTE) using a DB-9 plug-type connector with a provision for a data communication equipment (DCE) interface. This is intended for smart grid IED’s, protection relays and substation automation segments. This design meets +-/ 8kV contact discharge ESD protection as per IEC61000-4-2 and +/-1kV surge protection as per IEC61000-4-5.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →