-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer, GENERAL PURPOSE Application(s), 1.3:1,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
760390014 by Wurth Elektronik is a Pulse/Datacom Transformer.
Pulse/Datacom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5667
|
Newark | Transformer, Aec-Q200, 475Uh, Smt, Inductance:475Μh, Product Range:Mid-Ppti Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 760390014 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12273 |
|
$1.7000 / $2.1500 | Buy Now |
DISTI #
71856080
|
RS | Power Transformer, .475mH, 5VDC, MID-SN6501 TI Driver Toroid | Wurth Elektronik 760390014 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 383 |
|
$1.3700 / $1.5200 | Buy Now |
|
Bristol Electronics | 236 |
|
RFQ | ||
|
ComSIT USA | SMPS Transformer RoHS: Compliant |
|
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 1300 |
|
RFQ | |
|
Win Source Electronics | TRANSFORMER | TRANSFORMER 475UH SMD | 21000 |
|
$0.8410 / $1.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
760390014
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
760390014
Wurth Elektronik
Datacom Transformer, GENERAL PURPOSE Application(s), 1.3:1,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | HEIGHT DIMENSION INCLUDING TERMINALS | |
Approvals | AEC-Q200; CUL; UL | |
Height | 4.19 mm | |
JESD-609 Code | e2 | |
Length | 7.14 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 620 kHz | |
Operating Frequency-Min | 300 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 5 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Primary Inductance | 475 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Transformer Type | SMPS TRANSFORMER | |
Width | 6.73 mm |