Part Details for 7603901FA by Motorola Mobility LLC
Overview of 7603901FA by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Aerospace and Defense
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7603901FA | Texas Instruments | Retriggerable Monostable Multivibrators 16-CFP -55 to 125 |
Part Details for 7603901FA
7603901FA CAD Models
7603901FA Part Data Attributes
|
7603901FA
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
7603901FA
Motorola Mobility LLC
LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDFP16, CERAMIC, DFP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO | |
Family | LS | |
JESD-30 Code | R-GDFP-F16 | |
Length | 9.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 20 mA | |
Propagation Delay (tpd) | 92 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.15 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.415 mm |
Alternate Parts for 7603901FA
This table gives cross-reference parts and alternative options found for 7603901FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7603901FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS123W-10 | IC LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDFP16, Prescaler/Multivibrator | Texas Instruments | 7603901FA vs SN54LS123W-10 |
SN54LS123W-00 | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDFP16 | Texas Instruments | 7603901FA vs SN54LS123W-00 |
7603901FX | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDFP16, CERAMIC, FP-16 | Motorola Mobility LLC | 7603901FA vs 7603901FX |
M38510/31401BFX | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDFP16, CERAMIC, FP-16 | Texas Instruments | 7603901FA vs M38510/31401BFX |
M38510/31401BFA | Monostable Multivibrator, LS Series, 2-Func, TTL, CDFP16, CERAMIC, FP-16 | Motorola Semiconductor Products | 7603901FA vs M38510/31401BFA |
SNJ54LS123W-10 | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDFP16 | Texas Instruments | 7603901FA vs SNJ54LS123W-10 |
54LS123/BFAJC | Monostable Multivibrator, LS Series, 2-Func, TTL, CDFP16, CERAMIC, FP-16 | Motorola Semiconductor Products | 7603901FA vs 54LS123/BFAJC |
JM38510/31401BFA | Retriggerable Monostable Multivibrators 16-CFP -55 to 125 | Texas Instruments | 7603901FA vs JM38510/31401BFA |
JM38510/31401BFA | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDFP16, CERAMIC, FP-16 | Motorola Mobility LLC | 7603901FA vs JM38510/31401BFA |
SNJ54LS123W | Retriggerable Monostable Multivibrators 16-CFP -55 to 125 | Texas Instruments | 7603901FA vs SNJ54LS123W |