Part Details for 7604-602LF by CTS Corporation
Overview of 7604-602LF by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10066848-602LF | Amphenol Communications Solutions | 10066848-602LF-R/R STR HDR | |
7604501EA | Texas Instruments | BCD-to-Seven-Segment Decoders/Drivers 16-CDIP -55 to 125 | |
7604201EA | Texas Instruments | Dual Monostable Multivibrators With Schmitt-trigger Inputs 16-CDIP -55 to 125 |
Price & Stock for 7604-602LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7604-602LF
|
Avnet Americas | Electromechanical Filter 50Ohm 30ADC - Trays (Alt: 7604-602LF) RoHS: Compliant Min Qty: 50 Package Multiple: 12 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$50.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.0000 / $100.0000 | Buy Now |
DISTI #
7604-602LF
|
Avnet Abacus | (Alt: 7604-602LF) RoHS: Compliant Min Qty: 50 Package Multiple: 12 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 7604-602LF
7604-602LF CAD Models
7604-602LF Part Data Attributes
|
7604-602LF
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
7604-602LF
CTS Corporation
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 32 Weeks | |
Additional Feature | POLYBUTYLENE TEREPHTHALATE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 30 A | |
Rated Voltage | 150 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |