There are no models available for this part yet.
Overview of 7606-602 by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7606BSTZ-4 | Analog Devices | Simulat Sampliing Bipolar 16 b | |
AD7606BSTZ-4RL | Analog Devices | Simulat Sampliing Bipolar 16 b | |
EVAL-AD7606-4SDZ | Analog Devices | Evaluation control board |
Price & Stock for 7606-602 by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
7606-602
|
Avnet Americas | Conn Terminal Block 6 POS 11.1mm Solder ST Thru-Hole 30A - Trays (Alt: 7606-602) RoHS: Not Compliant Min Qty: 50 Package Multiple: 7 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$50.4000 | Buy Now | |
DISTI #
774-7606-602
|
Mouser Electronics | Barrier Terminal Blocks TUBULAR FILTER ASSEMBLY RoHS: Compliant | 0 |
|
$51.0500 / $51.7000 | Order Now | |
Onlinecomponents.com | 0 |
|
$49.0000 / $100.0000 | Buy Now |
CAD Models for 7606-602 by CTS Corporation
Part Data Attributes for 7606-602 by CTS Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
32 Weeks
|
Additional Feature
|
POLYBUTYLENE TEREPHTHALATE, 94V-0
|
Fastening Method
|
SCREW
|
Mounting Type
|
PANEL
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
6
|
Rated Current
|
30 A
|
Rated Voltage
|
150 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|