Part Details for 760874040 by Wurth Elektronik
Overview of 760874040 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 760874040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1297-1277-ND
|
DigiKey | XFMR FLYBACK AC/DC CONV TH Min Qty: 1 Lead time: 21 Weeks Container: Tray |
99 In Stock |
|
$5.0932 / $8.6600 | Buy Now |
DISTI #
710-760874040
|
Mouser Electronics | Power Transformers MID-OLNXP 260-375V 30V/0.3A RoHS: Compliant | 0 |
|
$6.0400 | Order Now |
Part Details for 760874040
760874040 CAD Models
760874040 Part Data Attributes:
|
760874040
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
760874040
Wurth Elektronik
MID-OLNXP Offline Flyback Transformers for NXP Semiconductors
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Height | 12.7 mm | |
Input Voltage-Max | 375 V | |
Input Voltage-Min | 260 V | |
Length | 13.97 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Output Voltage 1 | 30 V | |
Packing Method | TRAY | |
Primary Inductance | 1210 µH | |
Surface Mount | NO | |
Transformer Type | SMPS TRANSFORMER | |
Width | 13.97 mm |