Part Details for 7608939 (ALTERNATE: 7608939) by RS Pro
Overview of 7608939 (ALTERNATE: 7608939) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7608939 (ALTERNATE: 7608939)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70651712
|
RS | Enclosure Junction Box 6 x 4 x 3in (150 x 102 x 76 mm) Aluminum (Diecast) | RS PRO 7608939 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 3 |
|
$46.6400 / $57.2300 | Buy Now |