Part Details for 760895431 by Wurth Elektronik
Overview of 760895431 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 760895431
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1384
|
Newark | Pulse Transformer, 600Uh, 35:2:2:3 Rohs Compliant: Yes |Wurth Elektronik 760895431 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$16.3400 / $19.8300 | Buy Now |
DISTI #
732-5062-ND
|
DigiKey | XFMR RES CONV AC/DC 600UH TH Min Qty: 1 Lead time: 21 Weeks Container: Tray |
14 In Stock |
|
$12.6080 / $17.5400 | Buy Now |
DISTI #
710-760895431
|
Mouser Electronics | Power Transformers WE-LLCR Size ETD34 600uH 150W 12V RoHS: Compliant | 35 |
|
$12.6000 / $17.5400 | Buy Now |
DISTI #
71071255
|
RS | 1 Output 150W Resonant Converter, 12V | Wurth Elektronik 760895431 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1970 | RFQ |