-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-LLCR Resonant Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1389
|
Newark | Pulse Transformer, 500Uh, 35:8:8:3 Rohs Compliant: Yes |Wurth Elektronik 760895651 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$16.0300 / $21.3000 | Buy Now |
DISTI #
732-5067-ND
|
DigiKey | XFMR RES CONV AC/DC 500UH TH Min Qty: 1 Lead time: 21 Weeks Container: Tray |
3 In Stock |
|
$13.5420 / $18.8400 | Buy Now |
DISTI #
710-760895651
|
Mouser Electronics | Power Transformers WE-LLCR Size ETD39 500uH 200W 48V RoHS: Compliant | 0 |
|
$13.5400 / $18.8400 | Order Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 16 |
|
$18.3964 / $22.3740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
760895651
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
760895651
Wurth Elektronik
WE-LLCR Resonant Converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Height | 30 mm | |
Input Voltage-Max | 400 V | |
Input Voltage-Min | 360 V | |
Length | 44 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 48 V | |
Primary Inductance | 500 µH | |
Surface Mount | NO | |
Transformer Type | SMPS TRANSFORMER | |
Width | 43 mm |