There are no models available for this part yet.
Overview of 7609-501 by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD7609EDZ | Analog Devices | evaluation control board. | |
AD7609BSTZ-RL | Analog Devices | Simulat Sampliing Bipolar 16 b | |
AD7609BSTZ | Analog Devices | 6imulat Sampliing Bipolar 16 b |
Price & Stock for 7609-501 by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
7609-501
|
Avnet Americas | Conn Terminal Block 9 POS 11.1mm Solder ST Thru-Hole 20A - Trays (Alt: 7609-501) RoHS: Not Compliant Min Qty: 50 Package Multiple: 6 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$64.2222 | Buy Now | |
DISTI #
774-7609-501
|
Mouser Electronics | Barrier Terminal Blocks TUBULAR FILTER ASSEMBLY RoHS: Compliant | 0 |
|
$64.7000 / $65.5200 | Order Now | |
Onlinecomponents.com | 0 |
|
$62.4400 / $166.6300 | Buy Now |
CAD Models for 7609-501 by CTS Corporation
Part Data Attributes for 7609-501 by CTS Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
32 Weeks
|
Additional Feature
|
STANDARD: 94V-0, THERMOPLASTIC
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
9
|
Rated Current
|
20 A
|
Rated Voltage
|
250 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Gauge
|
12 AWG
|
Alternate Parts for 7609-501
This table gives cross-reference parts and alternative options found for 7609-501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7609-501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7609-501 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Tusonix | 7609-501 vs 7609-501 |