Part Details for 76102WS 0081000 by Belden Inc
Overview of 76102WS 0081000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1569AC-J3-33E-0081.000000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator |
Price & Stock for 76102WS 0081000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0034
|
Newark | Shld Flex Cable, 2Cond, 26Awg, 1000Ft, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:26Awg, Conductor Area Csa:0.14Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Jacket Color:Chrome Rohs Compliant: Yes |Belden 76102WS 0081000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 4 |
|
$908.3800 / $978.6700 | Buy Now |
DISTI #
BEL2971-1000-ND
|
DigiKey | CABLE 2COND 26AWG CHRM SHD Min Qty: 1000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.6858 / $0.8141 | Buy Now |
DISTI #
566-76102WS-1000-08
|
Mouser Electronics | Multi-Conductor Cables 26AWG /2 COND SHELD 1000FT SPOOL SLATE RoHS: Compliant | 0 |
|
$902.3000 | Order Now |
DISTI #
71076214
|
RS | MachFlex Continuous 300V, 26 AWG 2 Cond Foil/Spiral Shield | Belden 76102WS 0081000 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Linear Foot | 0 |
|
$0.7700 / $0.8200 | RFQ |