Part Details for 76112WS 008100 by Belden Inc
Overview of 76112WS 008100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1569AC-J3-33E-0081.000000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator |
Price & Stock for 76112WS 008100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0046
|
Newark | Shld Flex Cable, 12Cond, 26Awg, 100Ft, Cable Shielding:Shielded, No. Of Conductors:12Conductor, Wire Gauge:26Awg, Conductor Area Csa:0.14Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Chrome Rohs Compliant: Yes |Belden 76112WS 008100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 6 |
|
$451.7900 / $486.7500 | Buy Now |
DISTI #
BEL2441-100-ND
|
DigiKey | CABLE 12COND 26AWG CHRM SHD Min Qty: 100 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.2371 | Buy Now |
DISTI #
566-76112WS-100-08
|
Mouser Electronics | Multi-Conductor Cables 26AWG, 12 Conductor, Stranded tinned copper, PVC, 100ft Spool Slate RoHS: Compliant | 2 |
|
$424.4700 / $436.9500 | Buy Now |
DISTI #
71076226
|
RS | MachFlex Continuous 300V, 26 AWG 12 Cond Foil/Spiral Shield | Belden 76112WS 008100 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Linear Foot | 0 |
|
$3.7400 / $3.9800 | RFQ |