Part Details for 7614/6 BK199 by Alpha Wire
Overview of 7614/6 BK199 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86094327614785ELF | Amphenol Communications Solutions | DIN Straight Header Solder-to-Board Style R 32 ways, MIL Class | |
131-7614-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 7-Pair, 4 Column, Right Polarized, Backplane Module, 1.5mm Wipe, APP. | |
86094327614755ELF | Amphenol Communications Solutions | Din Headers and Receptacles, Backplane connectors, Straight Header Solder-to-Board Style R/2 32 ways, Class II, Tail Length: 4mm |
Price & Stock for 7614/6 BK199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B0019
|
Newark | Ae Tray Cable /Bulk Ft Rohs Compliant: Yes |Alpha Wire 7614/6 BK199 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$6.2900 / $7.6300 | Buy Now |
DISTI #
3937-7614/6BK199-ND
|
DigiKey | CABLE 6COND 14AWG BLK SHLD 1000' Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$12.5600 | Buy Now |
DISTI #
7614/6BK199-ND
|
DigiKey | CABLE 6COND 14AWG BLK SHLD 1000' Min Qty: 1 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.5930 | Buy Now |
DISTI #
602-7614/6BK199
|
Mouser Electronics | Multi-Conductor Cables 14 AWG 6 Conductor Foil 600V PVC/Nylon, PVC Per Foot - Black RoHS: Compliant | 0 |
|
Order Now |