Part Details for 76160-1038 by Molex
Overview of 76160-1038 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76160-1038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R0410
|
Newark | Impact Dc 4X8 Open Sn |Molex 76160-1038 Min Qty: 612 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2700 | Buy Now |
DISTI #
538-76160-1038
|
Mouser Electronics | High Speed / Modular Connectors Impact DC 4x8 Open S mpact DC 4x8 Open Sn RoHS: Compliant | 48 |
|
$9.2000 / $13.9800 | Buy Now |
DISTI #
71466029
|
RS | Impact DC 4x8 Open Sn | Molex Incorporated 76160-1038 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8800 / $15.5500 | RFQ |
|
Onlinecomponents.com | Conn Daughter Card RCP 96 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray RoHS: Compliant |
6382 Partner Stock |
|
$8.0600 / $10.1500 | Buy Now |
|
Bristol Electronics | 86 |
|
RFQ | ||
DISTI #
4250232
|
Farnell | CONN, BACKPLANE, R/A RCPT, 96POS, 1.9MM RoHS: Compliant Min Qty: 5 Lead time: 1 Weeks, 2 Days Container: Each | 3195 |
|
$9.6849 | Buy Now |
|
Master Electronics | Conn Daughter Card RCP 96 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray RoHS: Compliant |
6382 Partner Stock |
|
$8.0600 / $10.1600 | Buy Now |
DISTI #
10196750
|
TestEquity LLC | Molex 76160-1038 High Speed / Modular Connectors Impact Dc 4X8 Open S Mpact Dc 4X8 Open Sn | 6382 |
|
$10.9700 | Buy Now |
Part Details for 76160-1038
76160-1038 CAD Models
76160-1038 Part Data Attributes
|
76160-1038
Molex
Buy Now
Datasheet
|
Compare Parts:
76160-1038
Molex
Board Connector, 96 Contact(s), Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.748 inch | |
Body Depth | 1.109 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 12 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.3462 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.047 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 96 |
Alternate Parts for 76160-1038
This table gives cross-reference parts and alternative options found for 76160-1038. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76160-1038, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2221-60-R-30-8.0 | Board Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Plug | Singatron Enterprises Co | 76160-1038 vs 2221-60-R-30-8.0 |
2235-60-R-30-8.01 | Board Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Plug | Singatron Enterprises Co | 76160-1038 vs 2235-60-R-30-8.01 |
0154D-36-S2-01 | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug | Singatron Enterprises Co | 76160-1038 vs 0154D-36-S2-01 |
2235-60-R-30-8.00 | Board Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Plug | Singatron Enterprises Co | 76160-1038 vs 2235-60-R-30-8.00 |