Part Details for 762-4201/8000-001 by WAGO Innovative Connections
Overview of 762-4201/8000-001 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
142-01J08L | Coilcraft Inc | Variable Inductor, 0.063uH Min, 0.068uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
142-01J08SL | Coilcraft Inc | Variable Inductor, 0.058uH Min, 0.061uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
142-01L | Coilcraft Inc | General Purpose Inductor, 0.063uH, Air-Core, 3838 |
Price & Stock for 762-4201/8000-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH7417
|
Newark | Touch Panel 600, Standard Line, 4.3" (10.9 Cm), 480 X 272 Pixels, 2 X Usb, 2 X Ethernet, Visu Panel |Wago 762-4201/8000-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,428.9000 / $1,601.1800 | Buy Now |
DISTI #
2946-762-4201/8000-001-ND
|
DigiKey | TOUCH PANEL 600, 10.9 CM (4.3"), Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1,279.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$1,407.5000 | Buy Now |
|
Onlinecomponents.com | Standard Line - 4.3" (10.9 cm) - 480 x 272 pixels - 2 x ETHERNET, 2 x USB, Audio - Visu Panel RoHS: Compliant | 0 |
|
$1,331.2400 / $1,406.9600 | Buy Now |