Part Details for 762-4205/8000-001 by WAGO Innovative Connections
Overview of 762-4205/8000-001 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 762-4205/8000-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ5814
|
Newark | Touch Panel, 1920X1080P, 15.6", Resist, Meter Display Type:Resistive Touch Screen, Display Size:420Mm X 283Mm, Display Resolution:1920 X 1080 Pixels, Screen Size:15.6", Supply Voltage Min:18Vdc, Supply Voltage Max:31.2Vdc Rohs Compliant: Yes |Wago 762-4205/8000-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,389.5000 / $3,798.1700 | Buy Now |
DISTI #
2946-762-4205/8000-001-ND
|
DigiKey | TOUCH PANEL 600, 39.6 CM (15,6") Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$3,034.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$3,338.7500 | Buy Now |
|
Onlinecomponents.com | Touch Panel 600 - 39.6 cm (15,6") - 1920 x 1080 pixels - 2 x ETHERNET, 2 x USB, Audio - Visu Panel RoHS: Compliant | 0 |
|
$3,110.4800 / $3,337.4600 | Buy Now |