Part Details for 76208 by Wiha Quality Tools
Overview of 76208 by Wiha Quality Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27R1498
|
Newark | Wrench, Adjustable, 1" Jaw, 8", Length:8", Jaw Opening Max:1", Product Range:- Rohs Compliant: Yes |Wiha 76208 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$56.4600 | Buy Now |
DISTI #
431-1760-ND
|
DigiKey | WRENCH ADJUSTABLE 1" 7.87" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$38.8276 / $42.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.8900 / $84.7000 | Buy Now |
DISTI #
10143723
|
Techni-Tool, Inc. | Wiha 76208 Insulated Adjustable Wrench, Slip Guard Handle, VDE Certified, 1000V AC, Red, 8in | 0 |
|
$50.8100 | Buy Now |
DISTI #
10143723
|
TestEquity LLC | Wiha 76208 Insulated Adjustable Wrench, Slip Guard Handle, VDE Certified, 1000V AC, Red, 8in | 0 |
|
$50.8100 | Buy Now |