Part Details for 76212WS 008100 by Belden Inc
Overview of 76212WS 008100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76212WS 008100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0068
|
Newark | Shld Flex Cable, 12Cond, 24Awg, 100Ft, Cable Shielding:Shielded, No. Of Conductors:12Conductor, Wire Gauge:24Awg, Conductor Area Csa:0.2Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Chrome Rohs Compliant: Yes |Belden 76212WS 008100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 4 |
|
$640.1700 / $689.7000 | Buy Now |
DISTI #
BEL2449-100-ND
|
DigiKey | CABLE 12 24AWG CHROME 30.5M Min Qty: 100 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$6.0038 | Buy Now |
DISTI #
566-76212WS-100-08
|
Mouser Electronics | Multi-Conductor Cables 24AWG /12 COND SHELD 100FT SPOOL SLATE RoHS: Compliant | 0 |
|
$635.7800 / $652.0100 | Order Now |
DISTI #
71076392
|
RS | MachFlex Continuous 300V, 24 AWG 12 Cond Foil/Spiral Shield | Belden 76212WS 008100 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Linear Foot | 200 |
|
$5.2400 / $5.5700 | Buy Now |