Part Details for 76230-116LF by Amphenol Corporation
Overview of 76230-116LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10148176-2300313LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets,Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Metal tab, With MYLAR | |
10148176-2301413LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets,Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Metal tab, With MYLAR | |
10148176-2301J13LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets,Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Metal tab, With MYLAR |
Price & Stock for 76230-116LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76230-116LF
|
Avnet Americas | Pin Terminal M 17.15mm 1.22mm Gold Over Nickel Reel - Tape and Reel (Alt: 76230-116LF) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Container: Reel | 0 |
|
RFQ | |
DISTI #
649-76230-116LF
|
Mouser Electronics | Terminals PRESS FIT PIN .200"-CENTER RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
76230-116LF
|
Avnet Abacus | (Alt: 76230-116LF) RoHS: Not Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |