Part Details for 762369-000 by TE Connectivity
Overview of 762369-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 762369-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
762369-000
|
Avnet Americas | DATABUS COMPONENTS - Bulk (Alt: 762369-000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$114.9919 | Buy Now |
DISTI #
71360167
|
RS | D-600-0065-1 | TE Connectivity 762369-000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$180.4600 / $194.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$132.5800 | Buy Now |
DISTI #
RYCD-600-0065-1
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-600-0065-1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-600-0065-1 RoHS: Compliant | 0 |
|
$120.3400 / $224.0600 | Buy Now |
DISTI #
RYCD-600-0065-1
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-600-0065-1 | 0 |
|
Buy Now | |
|
Master Electronics | D-600-0065-1 RoHS: Compliant | 0 |
|
$120.3400 / $224.0600 | Buy Now |
Part Details for 762369-000
762369-000 CAD Models
762369-000 Part Data Attributes
|
762369-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
762369-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 150 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |