Part Details for 76253/55EN by C&D Technologies Inc
Overview of 76253/55EN by C&D Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for 76253/55EN
76253/55EN CAD Models
76253/55EN Part Data Attributes
|
76253/55EN
C&D Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
76253/55EN
C&D Technologies Inc
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1.33,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | C&D TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | CENTER TAPPED SECONDARY; COMPATIBLE WITH MAXIM253 CHIPSET | |
Application | GENERAL PURPOSE | |
Approvals | EN | |
ET Product-Min | 20 V-us | |
Height | 12 mm | |
Isolation Voltage | 6000 V | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 120 µH | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1.33 | |
Width | 15 mm |
Alternate Parts for 76253/55EN
This table gives cross-reference parts and alternative options found for 76253/55EN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76253/55EN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76253/55EN | Datacom Transformer, GENERAL PURPOSE Application(s), 1:1.33, DIP-6 | Murata Power Solutions | 76253/55EN vs 76253/55EN |