Part Details for 76253/55EN by Murata Power Solutions
Overview of 76253/55EN by Murata Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 76253/55EN
76253/55EN CAD Models
76253/55EN Part Data Attributes
|
76253/55EN
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
76253/55EN
Murata Power Solutions
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1.33, DIP-6
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEWPORT COMPONENTS LTD | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Approvals | UL | |
ET Product-Min | 20 V-us | |
Height | 12.5 mm | |
Isolation Voltage | 6000 V | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 205 µH | |
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1.33 | |
Width | 15 mm |