Part Details for 7627653001 by TE Connectivity
Overview of 7627653001 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7627653001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7627653001
|
Avnet Americas | Single Conductor Cable 22AWG Tin Plated Copper Red 600V - Cable Rools/Shrink Tubing (Alt: 7627653001) RoHS: Compliant Min Qty: 6562 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 0 |
|
$0.3884 / $0.4253 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6562 Package Multiple: 1 Container: Reel | 0Reel |
|
$0.3960 | Buy Now |
DISTI #
RYC99M0111-22-2
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC99M0111-22-2 | Americas - 0 in Stock |
|
$0.3722 / $0.4600 | Buy Now |
|
Onlinecomponents.com | 99M0111-22-2 RoHS: Compliant | 0 |
|
$0.3826 / $0.8011 | Buy Now |
DISTI #
7627653001
|
Avnet Americas | Single Conductor Cable 22AWG Tin Plated Copper Red 600V - Cable Rools/Shrink Tubing (Alt: 7627653001) RoHS: Compliant Min Qty: 6562 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 0 |
|
$0.3884 / $0.4253 | Buy Now |
DISTI #
7627653001
|
Avnet Americas | Single Conductor Cable 22AWG Tin Plated Copper Red 600V - Cable Rools/Shrink Tubing (Alt: 7627653001) RoHS: Compliant Min Qty: 6562 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 0 |
|
$0.3884 / $0.4253 | Buy Now |
DISTI #
RYC99M0111-22-2
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC99M0111-22-2 | 0 |
|
$0.3722 / $0.4600 | Buy Now |
DISTI #
000000000003787063
|
Sager | Hook-up Wire 99M0111-22-2 Min Qty: 1 | 0 |
|
$0.4316 / $0.5394 | Buy Now |
DISTI #
3207608
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 2990 Container: Foot | 0 |
|
$2.5800 | Buy Now |
DISTI #
3207608
|
Farnell | 99M0111-22-2 RoHS: Compliant Min Qty: 2990 Lead time: 25 Weeks, 4 Days Container: Foot | 0 |
|
$2.8314 | Buy Now |
Part Details for 7627653001
7627653001 CAD Models
7627653001 Part Data Attributes
|
7627653001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7627653001
TE Connectivity
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 3 Days | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.2 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 600 V | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |