There are no models available for this part yet.
Overview of 763-1108 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
110865-HMC453QS16G | Analog Devices | HMC453QS16G Evaluation PCB, 40 | |
LT1108CN8#PBF | Analog Devices | uP DC/DC Conv Adj & Fixed 5V, | |
DC1108A | Analog Devices | LT6411 650 MHz Diff ADC Drvr D |
Price & Stock for 763-1108 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AJ8363
|
Newark | 8-Channel Digital Input, 24 Vdc, High-Speed |Wago 763-1108 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$167.6700 / $203.4400 | Buy Now | |
DISTI #
2946-763-1108-ND
|
DigiKey | I/O MODULE 8 DIGITAL 0-24V Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$210.0200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$153.0200 / $177.8000 | Buy Now |