Part Details for 76305WS 0081000 by Belden Inc
Overview of 76305WS 0081000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76305WS 0081000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0084
|
Newark | Shld Flex Cable, 5Cond, 22Awg, 1000Ft, Cable Shielding:Shielded, No. Of Conductors:5Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.38Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Jacket Color:Chrome Rohs Compliant: Yes |Belden 76305WS 0081000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$3,603.2700 / $3,882.0900 | Buy Now |
DISTI #
BEL2990-1000-ND
|
DigiKey | CABLE 5COND 22AWG CHRM SHD Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.9678 | Buy Now |
DISTI #
566-76305WS-1000-08
|
Mouser Electronics | Multi-Conductor Cables 22AWG /5 COND SHELD 1000FT SPOOL SLATE RoHS: Compliant | 0 |
|
$3,465.5000 | Order Now |
DISTI #
71076408
|
RS | MachFlex Continuous 300V, 22 AWG 5 Cond Foil/Spiral Shield | Belden 76305WS 0081000 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Linear Foot | 0 |
|
$2.8400 / $2.9600 | RFQ |