Part Details for 76347-303LF by Amphenol Communications Solutions
Overview of 76347-303LF by Amphenol Communications Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 76347-303LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y8195
|
Newark | Contact, Dubox Basics+ Series, Socket, 30 Awg, 22 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Amphenol Communications Solutions 76347-303LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 951 |
|
$0.2130 / $0.3820 | Buy Now |
DISTI #
62K8469
|
Newark | Connector Contact, 22Awg, Crimp, Product Range:Fci Dubox Basics+ Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:30Awg Rohs Compliant: Yes |Amphenol Communications Solutions 76347-303LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 65 |
|
$0.0430 | Buy Now |
DISTI #
55AC6541
|
Newark | Conn Cont F 1 Pos Crmp St Rohs Compliant: Yes |Amphenol Communications Solutions 76347-303LF Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
03AC0300
|
Newark | Contact, Socket, 30-22 Awg, Crimp, Product Range:Dubox Basics+ Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Gold Plated Contacts, For Use With:Fci 65239 & 65240 Series Rohs Compliant: Yes |Amphenol Communications Solutions 76347-303LF Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1480 / $0.1820 | Buy Now |
DISTI #
609-3057-1-ND
|
DigiKey | CONN SOCKET 22-30AWG CRIMP GOLD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5925 In Stock |
|
$0.1321 / $0.3800 | Buy Now |
|
Future Electronics | CONN SOCKET 22-30AWG CRIMP GOLD RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.1090 / $0.1230 | Buy Now |
|
Onlinecomponents.com | Contact - FCI Dubox Basics+ Series - Socket - Crimp - 22-30 AWG - Gold. RoHS: Compliant | 0 |
|
$0.1336 / $0.1710 | Buy Now |
DISTI #
FCI-76347-303LF
|
TME | Contact, female, gold-plated, 30AWG÷22AWG, Dubox®, tape, crimped Min Qty: 500 | 7000 |
|
$0.1360 / $0.1520 | Buy Now |
DISTI #
COREC30654
|
Rutronik | CONTACT CRIMP DUBOX 22-30AWG RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel |
Stock DE - 10000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1129 / $0.1194 | Buy Now |
DISTI #
2490655
|
element14 Asia-Pacific | CONTACT, SOCKET, 30-22 AWG, CRIMP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 951 |
|
$0.2289 / $0.3802 | Buy Now |
Part Details for 76347-303LF
76347-303LF CAD Models
76347-303LF Part Data Attributes:
|
76347-303LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
76347-303LF
Amphenol Communications Solutions
Dubox®, Crimp to Wire connector, 2.54mm (0.100in), CTW Contact
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
Additional Feature | CONTACT FINISH - TERMINATION: TIN LEAD (150) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.059 inch | |
Cable Entry-Min | 0.035 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQUARE PIN-SOCKET | |
Finish Thickness | 30 | |
Material | PHOSPHOR BRONZE | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG |