Part Details for 76347-412LF by Amphenol FCi
Overview of 76347-412LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76347-412LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06404948
|
Arrow Electronics | Dubox® 2.54mm Pitch, Board to Board Connector, Crimp-to-Wire Contact RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 7 Weeks Date Code: 2208 | Americas - 30000 |
|
$0.0416 / $0.0570 | Buy Now |
DISTI #
V72:2272_06404948
|
Arrow Electronics | Dubox® 2.54mm Pitch, Board to Board Connector, Crimp-to-Wire Contact RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2208 Container: Cut Strips | Americas - 27980 |
|
$0.0611 / $0.0864 | Buy Now |
DISTI #
BRG76347-412LF
|
Heilind Electronics | DUBOX | Americas - 0 in Stock |
|
$0.0768 / $0.0781 | Buy Now |
DISTI #
BRG76347-412LF
|
Interstate Connecting Components | DUBOX | 0 |
|
$0.0768 / $0.0781 | Buy Now |