Part Details for 76347-DGC302LF by Amphenol Corporation
Overview of 76347-DGC302LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76347-401LF | Amphenol Communications Solutions | Dubox® 2.54mm Pitch, Board to Board Connector, Crimp-to-Wire Contact | |
76347-301 | Amphenol Communications Solutions | Dubox® Crimp-to-Wire 2.54mm Contact on Reel, 22-30 AWG Wire | |
76347-301LF | Amphenol Communications Solutions | Dubox®, Crimp to Wire connector, 2.54mm (0.100in), CTW Contact |
Price & Stock for 76347-DGC302LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76347-DGC302LF
|
Avnet Americas | 552-5E1F-PWRBLADE CABLE CONTACTS - Bulk (Alt: 76347-DGC302LF) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-76347DGC302LF
|
Mouser Electronics | Power to the Board 76347-DGC302LF-SIGNAL TERMINAL | 0 |
|
Order Now | |
DISTI #
76347-DGC302LF
|
Avnet Asia | 552-5E1F-PWRBLADE CABLE CONTACTS (Alt: 76347-DGC302LF) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 1 Days | 0 |
|
RFQ |