Part Details for 763566-000 by TE Connectivity
Overview of 763566-000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 763566-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
763566-000
|
Avnet Americas | D-500-0467-2-613-120 - Cable Rools/Shrink Tubing (Alt: 763566-000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003847511
|
Sager | Data Bus Components - Microcouplers D-500-0467-2-613-120 | 0 |
|
Buy Now | |
DISTI #
763566-000
|
Avnet Abacus | (Alt: 763566-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |
Part Details for 763566-000
763566-000 CAD Models
763566-000 Part Data Attributes
|
763566-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
763566-000
TE Connectivity
Wire And Cable, 0AWG
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | 10613 | |
Connector Support Type | WIRE AND CABLE | |
Length | 3.05 mm | |
Operating Temperature-Max | 150 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |